ASSY 8 PIN MEGA SIM WITH GUIDE RAIL
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Horizontal |
| Package Quantity | 5400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |