
Surface mount PCB connector featuring 6 contacts in a single row with a 2.54mm pitch. This female, right-angle receptacle offers gold-plated copper alloy contacts and a 50V DC voltage rating. Designed for surface mount termination, it operates within a temperature range of -30°C to 85°C and has a current rating of 500mA. The thermoplastic housing ensures durability, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.34mm |
| Gender | Female |
| Length | 26.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47553 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 19.35mm |
| RoHS | Compliant |
