
Conn LGA Socket SKT 1356 POS 1.01mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.01 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Depth (mm) | 47.5 |
| Product Weight (g) | 13.091 |
| Type | LGA Socket |
| Gender | SKT |
| Number of Contacts | 1356 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 88°C |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 5V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |