Molex 475968855 technical specifications.
| Body Orientation | Straight |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Product Length (mm) | 61.1 |
| Product Depth (mm) | 74.3 |
| Product Height (mm) | 10.6 |
| Product Weight (g) | 26.5 |
| Type | Socket Cover |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 475968855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.