Molex 475976101 technical specifications.
| Body Diameter (Metric) (mm) | 3.45 |
| Body Diameter (Imperial) (in) | 9/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 3.8 |
| Body Length (Imperial) (in) | 5/32 |
| Body Length (Imperial - Decimal) (in) | 0.15 |
| Thread Length (Metric) (mm) | 3.8 |
| Thread Length (Imperial) (in) | 5/32 |
| Thread Length (Imperial - Decimal) (in) | 0.15 |
| Head Height (Metric) (mm) | 4.6 |
| Head Height (Imperial) (in) | 3/16 |
| Head Height (Imperial - Decimal) (in) | 0.181 |
| Type | Shoulder |
| Head Type | Pan |
| Drive Type | Torx |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Electrolytic Nickel |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 475976101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.