Vertical SMT HDMI receptacle, featuring a 19-position, 2-row configuration with a 0.5mm pitch. This female connector utilizes a copper alloy contact material with gold plating for reliable signal transmission. Rated for 40V DC and 500mA, it operates within a temperature range of -20°C to 85°C. The component is halogen-free, RoHS compliant, and designed for surface mount termination with solder.
Molex 47631-2001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 33.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 47631 |
| Termination | Solder |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47631-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.