Molex 47634-1002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 22.92mm |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | 47634 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 47634-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
