
This 13-contact HDR board-to-board connector features a terminal pitch of 1/1.27mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 100°C. The connector has a center key polarization type and a maximum current rating of 1.5A per contact, with a maximum voltage rating of 15VDC.
Molex 47639-2000 technical specifications.
| Terminal Pitch (mm) | 1/1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Key |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 47639-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.