Molex 47648-2000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47648 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47648-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.