
This 13-contact surface mount terminal block is designed for use in high-reliability applications. It features a straight body orientation and is rated for a maximum current of 1.5A per contact. The terminal block is suitable for use in environments with operating temperatures ranging from -35°C to 85°C. It is constructed with a solder termination method and is compatible with 15VDC voltage ratings.
Sign in to ask questions about the Molex 476500002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 476500002 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 7.68 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.739 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 476500002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.