
Right-angle, mid-mount surface mount receptacle for USB 2.0 connectivity. Features 5 positions and 13 circuits with gold-plated copper alloy contacts. Rated for 1.8A current and 30V AC, with a maximum operating temperature of 85°C. Includes extended solder tabs for secure termination. Packaged in tape and reel for automated assembly.
Molex 47654-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Depth | 6.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 10.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47654 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47654-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
