
19-contact male modular connector with a 0.5mm pitch, designed for surface mount termination. This vertical receptacle features a thermoplastic body in black, with copper alloy contacts plated in gold and tin for reliable conductivity. Rated for 1.5A and 40V DC, it offers a locking mechanism for secure connection. The component is low halogen and RoHS compliant, supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.7mm |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47659 |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.070477oz |
| RoHS | Compliant |
