
This 19-position power connector features a copper alloy contact material with tin and gold plating, and is rated for 500mA and 40V DC. It has a low halogen content and is RoHS compliant. The connector is available in a tape and reel packaging with 400 pieces per reel, and has a pitch of 0.5mm. It can operate between -20°C and 85°C, making it suitable for a variety of applications.
Molex 47659-1001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 47659 |
| Termination | Solder |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47659-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
