This 12-position, 2-row male pin connector features a black housing and a length of 46.94mm. It is designed for panel mount and is compliant with RoHS standards. The connector operates within a temperature range of -40°C to 125°C and is made of lead-free materials. It has a pitch of 0.138inch and is available in bulk packaging with 210 pieces per package.
Molex 47725-2030 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX150™ 47725 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 47725-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.