Sign in to ask questions about the Molex 47950-2011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 47950-2011 technical specifications.
| Bandwidth | 2.4GHz |
| Frequency | 2.4GHz |
| Gain | 3.5dB |
| Halogen Free | Low Halogen |
| Height | 0.1mm |
| Impedance | 50R |
| Input Impedance | 50R |
| Length | 35.9mm |
| Max Frequency | 5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 47950 |
| Thickness | 100um |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47950-2011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
