
Right angle USB Type A connector, male gender, featuring a 4-position, 4-contact configuration for USB 2.0 interfaces. This through-hole mount component offers a 1.5A current rating and a 150V AC voltage rating. Constructed with brass contacts and gold plating, it operates within a temperature range of -20°C to 85°C. The black housing is UL94 V-0 flammability rated and low halogen compliant.
Molex 48037-0001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48037 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 48037-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
