This USB-A connector features a current rating of 1.5A and a right-angle orientation. It is designed for holder mount applications with a height of 4mm. The connector is compliant with RoHS regulations and has an operating temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 48099-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 48099-4000 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 1.5A |
| Height | 4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48099 |
| RoHS | Compliant |
Download the complete datasheet for Molex 48099-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.