Connector Accessories Card Holder Embossed Tape and Reel
Checking distributor stock and pricing after the page loads.
Molex 48099-5201 technical specifications.
| Type | Card Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |