This 16-contact shrouded header from Molex features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a maximum operating temperature range of -25 to 85 degrees Celsius. The header has a maximum current rating of 2 amps per contact and a maximum voltage rating of 100 volts.
Molex 48107-1621 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 48107-1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.