Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 48126-1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 48126-1201 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 48126 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48126-1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.