
This 11-contact HDR wire to board connector features a right angle body orientation and a terminal pitch of 2.5mm. It is designed for through hole mounting and has a termination method of solder. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It can handle a maximum voltage rating of 250V and a maximum current rating of 3A per contact.
Molex 48147-1114 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48147-1114 to view detailed technical specifications.
No datasheet is available for this part.