
This HDR wire-to-board connector features a right-angle body orientation and a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 250V. It can handle a maximum current rating of 3A per contact.
Sign in to ask questions about the Molex 48147-1312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 48147-1312 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48147-1312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.