
This cable mount housing features a straight body orientation and a terminal pitch of 2.5mm. It is designed for crimp termination and has a product length of 27.3mm, depth of 5.7mm, and height of 7.75mm. The housing is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.3 |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 7.75 |
| Product Weight (g) | 0.48 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Tradename | MX-250™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |