
This shrouded header features a straight body orientation and a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a termination method of solder. The header has a product weight of 0.32g and is rated for a maximum current of 3A per contact and a maximum voltage of 250V. It is suitable for use in temperatures ranging from -25C to 85C.
Molex 48152-0313 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.32 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48152-0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.