Conn Card Edge SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
Molex 48200-9235 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.