The Molex 48200-9260 is a card edge connector with 184 SKT contacts, a terminal pitch of 2.54mm, and a maximum voltage rating of 30V. It is designed for through-hole mounting and has a maximum current rating of 1A per contact. The connector operates within a temperature range of -10°C to 85°C. It is suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |