Molex 48201-6162 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 48201-6162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
