
This D-Subminiature connector features 25 pins, a right-angle body orientation, and a through-hole mounting style. It has a terminal pitch of 1.38mm and a shell size of B. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 300VDC. It can handle a maximum current of 1A per contact.
Molex 48202-6367 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 18.3 |
| Product Height (mm) | 12.55 |
| Product Weight (g) | 13.27 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300VDC |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48202-6367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.