
D-Sub High Density Connectors 15CKTS D-SUB FORK BO FORK BOARD LOCK L/F
Molex 48203-6049 technical specifications.
| Current Rating | 1A |
| Number of Rows | 3 |
| Package Quantity | 1440 |
| Packaging | Tray |
| Series | 48203 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48203-6049 to view detailed technical specifications.
No datasheet is available for this part.