
This 15-position right angle connector features a contact material of bronze with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 300V DC and a current rating of 1A. The connector is designed for through hole mounting and has a pitch of 2.29mm. It is packaged in a tray with 240 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Copper, Tin |
| Series | 48203 |
| Shell Size | A |
| Termination | Through Hole |
| DC Rated Voltage | 300V |
| RoHS | Compliant |