Right-angle, through-hole mounted receptacle for telecom and datacom applications. Features 4 contacts with brass and gold contact material, plated with tin and gold. Rated for 1.5A current and 250V voltage, with a 2.5mm pitch and 4.15mm height. This low-halogen component is RoHS compliant and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 48258 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |