
Right-angle, female USB A SINK REV TYP connector with 4 circuits and 4 contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 250V AC voltage rating. Through-hole mounting with solder termination, this low-halogen, UL94 V-0 rated component operates between -25°C and 85°C. Packaged on tape and reel, it is RoHS compliant.
Molex 48258-0002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 48258 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48258-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
