This 19-circuit surface mount power connector features a metal package with a brass contact material and tin-gold plating. It is designed for low-halogen applications and is RoHS compliant. The connector measures 15.7mm in length and has a 0.5mm pitch. It is suitable for operating temperatures between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Molex 48307-5022 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Halogen Free | Low Halogen |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Orientation | Straight |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |