
Telecom and Datacom Connector, 19 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Molex 48307-7012 technical specifications.
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 48307 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48307-7012 to view detailed technical specifications.
No datasheet is available for this part.
