
This 13-position rectangular connector features a surface mount design, with a current rating of 1A and a voltage rating of 15V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging format, with 1200 pieces per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 48336-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 48336-1002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 48336 |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 48336-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
