
Molex 48338-0090 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 52 |
| Number of Positions | 52 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 48338 |
| RoHS | Compliant |
Download the complete datasheet for Molex 48338-0090 to view detailed technical specifications.
No datasheet is available for this part.