Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | USB 3.0 Type A |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1.8/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |