
This Molex cable mount housing features a straight body orientation and 46 contacts. It is designed for crimp termination and is rated for operation between -30°C and 85°C. The housing is suitable for use in applications where a cable mount connection is required.
Molex 490094610 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Weight (g) | 14.904 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 18/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 490094610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.