CONN SIM M 6 POS 2.54MM SOLDER ST SMD EMBOSSED T/R 0.5A/CONTACT
Molex 490210618 technical specifications.
| Product Weight (g) | 0.203 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.