FFC & FPC Connectors 0.5 FPC_TCP Conn. 50 .5 FPC_TCP Conn. 50P
Molex 49326-5017 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 49326 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 49326-5017 to view detailed technical specifications.
No datasheet is available for this part.