
This HDR wire-to-board connector features a terminal pitch of 1.5mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The connector has 12 contacts and a maximum operating temperature range of -30 to 105 degrees Celsius. It can handle a maximum current rating of 2 amps per contact and a maximum voltage rating of 50 volts.
Sign in to ask questions about the Molex 49482-1219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 49482-1219 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.639 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 49482-1219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.