
This Molex 20-contact shrouded header features a straight body orientation and HDR gender. It is designed for through-hole mounting and has a terminal pitch of 1.5mm. The header is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 50V. It can handle a maximum current rating of 2A per contact.
Molex 49482-2029 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.995 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49482-2029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.