
This 12-contact shrouded header from Molex features a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a termination method of solder. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It can handle a maximum current of 2A per contact and a maximum voltage of 50V.
Sign in to ask questions about the Molex 49483-1219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 49483-1219 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.952 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49483-1219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.