This 13-contact shrouded header has a terminal pitch of 2mm and is designed for through-hole mounting. It features a straight body orientation and can handle a maximum voltage rating of 50V and a maximum current rating of 2A per contact. The operating temperature range is from -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 49483-1319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 1.0335 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 49483-1319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.