Modular Plug Cat 5 RJ45 Connector 8 Position 24 AWG Str 0.200 in. Round Cable Clear
Molex 5-569532-2 technical specifications.
| Height | 0.25inch |
| Length | 1inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Weight | 0.004lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.