Molex 50-20SN-3 technical specifications.
| Card Thickness | 1.59mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| Series | 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-20SN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.