Molex 50-29-0053 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-0053 to view detailed technical specifications.
No datasheet is available for this part.