
This Molex 6373 series connector features 8 male contacts with tin and copper plating, a 7.26mm mating length, and a 7.34mm post length. It is designed for through hole mounting and has a 2.54mm pitch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of 0-75°C.
Molex 50-29-0057 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 7.26mm |
| Contact Plating | Tin, Copper |
| Contact Post Length | 7.34mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-0057 to view detailed technical specifications.
No datasheet is available for this part.