Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Molex 50-29-0058 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Mating Length | 7.26mm |
| Contact Plating | Tin |
| Contact Post Length | 7.34mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-0058 to view detailed technical specifications.
No datasheet is available for this part.