
6-circuit, 2-row pin and socket header with a 5.03mm pitch and straight, through-hole mounting. Features tin-plated bronze and brass male contacts, a 5A current rating, and a 250V voltage rating. Operates within a temperature range of -40°C to 105°C and has a UL94 V-2 flammability rating. The black housing measures 18.7mm in length and 13.6mm in depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-29-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Length | 18.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.